395-009-541-104

Heilind Number:EDA395-009-541-104
Manufacturer:EDAC
Manufacturer Number:395-009-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-541-104

Detailed Description

Enhance your PCB connections with our versatile Board To Board Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it offers reliable performance in a straight mount orientation. Featuring 9 positions in a single row layout with a .1-inch pitch and .2-inch row spacing, it ensures seamless connectivity for your electronic components. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have for any professional project. Upgrade your setup with this essential component for optimized performance and durability.