395-009-541-107

Heilind Number:EDA395-009-541-107
Manufacturer:EDAC
Manufacturer Number:395-009-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-541-107

Detailed Description

Enhance your PCB connectivity with our sleek Black Board To Board PCB Connector. Designed for seamless integration, it features 9 positions in a single row with a pitch of .1 inches, ensuring precise and efficient connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance in any application. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility and stability. Upgrade your electronics with this essential component.