395-009-541-158

Heilind Number:EDA395-009-541-158
Manufacturer:EDAC
Manufacturer Number:395-009-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-541-158

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient black Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a single row with nine positions, ensuring optimal performance and versatility. The high-quality UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in any operating environment, with a wide temperature range from -40 to 105°C. Featuring copper alloy contacts with a 0.1-inch pitch and 0.2-inch row spacing, this connector facilitates secure and reliable data transmission. Its straight mount orientation offers easy installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.