395-009-541-403

Heilind Number:EDA395-009-541-403
Manufacturer:EDAC
Manufacturer Number:395-009-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-541-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout, making it perfect for various electronic applications. With a high amperage rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in harsh environments. The copper alloy contacts guarantee excellent conductivity, while the .1-inch pitch and .2-inch row spacing enable efficient signal transmission. With 9 positions available, it offers ample connectivity options for your projects. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Elevate your electronic designs with this essential component.