395-009-541-404

Heilind Number:EDA395-009-541-404
Manufacturer:EDAC
Manufacturer Number:395-009-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-541-404

Detailed Description

Upgrade your connectivity with our Black Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 9 positions and a pitch of .1 inches, ensuring efficient data transfer. Crafted with high-quality materials, the housing is made of UL 94V-0 Thermoplastic Polyester for durability, while the contacts are constructed with Copper Alloy for optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is reliable even in harsh environments. Perfect for various electronic applications, it guarantees a secure and stable connection every time. Elevate your PCB connectivity with this essential component.