395-009-541-407

Heilind Number:EDA395-009-541-407
Manufacturer:EDAC
Manufacturer Number:395-009-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-541-407

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With a single row design and 9 positions, this connector allows for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both standard and demanding environments. Upgrade your setup with this essential component for efficient and secure data transmission.