395-009-541-412

Heilind Number:EDA395-009-541-412
Manufacturer:EDAC
Manufacturer Number:395-009-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-541-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row configuration and a pitch of .1 inches, it offers 9 positions for secure connections. Crafted with copper alloy contacts, it ensures reliable conductivity. The straight mount orientation and compact size make it perfect for space-saving applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic devices. Elevate your project with the ultimate in PCB connectivity.