395-009-541-458

Heilind Number:EDA395-009-541-458
Manufacturer:EDAC
Manufacturer Number:395-009-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-541-458

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in use. Featuring a single row design with a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. The nine copper alloy contact positions deliver reliable power transmission, with an amperage of 3A. Perfect for straight mounting orientation, it is ideal for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance. Upgrade your setup with this essential component for seamless and secure board-to-board connections.