395-009-541-488

Heilind Number:EDA395-009-541-488
Manufacturer:EDAC
Manufacturer Number:395-009-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-541-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-541-488

Detailed Description

Enhance connectivity within your electronic devices with this versatile black Board To Board PCB Connector. Designed for seamless integration, it features a single row of nine positions with a pitch of .1 inches, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers flexibility for diverse applications. Trust in its quality and precision to optimize performance in your projects.