395-009-541-604

Heilind Number:EDA395-009-541-604
Manufacturer:EDAC
Manufacturer Number:395-009-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-541-604

Detailed Description

Enhance connectivity in your electronic devices with this straight-mount Card Edge Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. Featuring nine copper alloy contacts, each rated for 3 A of amperage, it facilitates seamless power and data transmission. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment on your PCB, while its single-row design conserves space. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in its quality to optimize your PCB connections.