395-009-541-607

Heilind Number:EDA395-009-541-607
Manufacturer:EDAC
Manufacturer Number:395-009-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-541-607

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout with 9 positions, allowing for efficient signal transmission. Crafted with durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts, it ensures long-lasting stability. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance in various environments. Elevate your electronic projects with this essential component.