395-009-541-608

Heilind Number:EDA395-009-541-608
Manufacturer:EDAC
Manufacturer Number:395-009-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-541-608

Detailed Description

Upgrade your connectivity with our state-of-the-art Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row with nine positions, ensuring optimal performance in your electronic projects. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and contacts of durable Copper Alloy, guaranteeing reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB assembly with this high-quality component.