395-009-542-101

Heilind Number:EDA395-009-542-101
Manufacturer:EDAC
Manufacturer Number:395-009-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-542-101

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Black Board To Board Card Edge Connector. Designed for seamless integration, it features a single row configuration with nine positions and a pitch of .1 inches, ensuring precise and secure connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and efficient conductivity. The straight mount orientation and compact design make it ideal for space-saving installations. With an amperage of 3A and an operating temperature range of -40 to 105°C, it offers high performance in various environments. Elevate your electronic projects with this essential component.