395-009-542-102

Heilind Number:EDA395-009-542-102
Manufacturer:EDAC
Manufacturer Number:395-009-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-542-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 9 positions in a single row, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in all operating conditions, from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on your circuit board. The straight mount orientation simplifies installation, making it a versatile solution for various applications. Upgrade your setup with this black connector and experience seamless data transmission.