395-009-542-108

Heilind Number:EDA395-009-542-108
Manufacturer:EDAC
Manufacturer Number:395-009-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-542-108

Detailed Description

Enhance connectivity and streamline your PCB assembly process with our Board To Board PCB Connector. Featuring a single row design with nine positions and a contact pitch of .1 inches, this connector ensures a secure and efficient connection for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees high durability and reliable performance even in challenging environments. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your electronic systems with this essential connector for seamless data transmission and power distribution.