395-009-542-412

Heilind Number:EDA395-009-542-412
Manufacturer:EDAC
Manufacturer Number:395-009-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-542-412

Detailed Description

Enhance your PCB connectivity with our meticulously crafted Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 9 positions, ensuring efficient data transfer. The black housing, made from UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining a sleek aesthetic. Copper alloy contacts with a pitch of .1 inch deliver reliable power transmission, with an amperage of 3A. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is perfect for a variety of applications. Elevate your PCB assembly with this essential component.