395-009-542-608

Heilind Number:EDA395-009-542-608
Manufacturer:EDAC
Manufacturer Number:395-009-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-542-608

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features a single row with 9 positions, ensuring optimal performance. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made from copper alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your setup with this essential connector for seamless and efficient PCB connections.