395-009-542-612

Heilind Number:EDA395-009-542-612
Manufacturer:EDAC
Manufacturer Number:395-009-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-542-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-542-612

Detailed Description

Efficiently connect your PCBs with our Black Board To Board Card Edge Connector. Featuring a single row design with nine positions, it ensures seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise placement on your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in its straight mount orientation for easy installation. Upgrade your connectivity solutions with this essential component.