395-009-542-658

Heilind Number:EDA395-009-542-658
Manufacturer:EDAC
Manufacturer Number:395-009-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-542-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-542-658

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation, making installation a breeze. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contact material, you can trust in its reliability. Boasting 9 positions and a .1-inch pitch, it offers efficient connectivity for your devices. The black color adds a sleek touch, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Trust in this connector for secure and stable board-to-board connections in your electronic projects.