395-009-544-101

Heilind Number:EDA395-009-544-101
Manufacturer:EDAC
Manufacturer Number:395-009-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-544-101

Detailed Description

Enhance your PCB connectivity with this sleek and durable Black Card Edge Connector. Designed for seamless integration, it features a single row layout with 9 positions and a .1-inch pitch, ideal for compact PCB setups. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh environments, with a wide operating temperature range of -40 to 105 °C. The copper alloy contact material ensures efficient power transfer, while the straight mount orientation simplifies installation. Upgrade your electronic projects with this essential component, a must-have in any connector toolkit.