395-009-544-404

Heilind Number:EDA395-009-544-404
Manufacturer:EDAC
Manufacturer Number:395-009-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-544-404

Detailed Description

Upgrade your PCB connections with our high-performance black Card Edge Connector. Designed for seamless integration, this connector features 9 positions in a single row with a pitch of .1 inches, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. The straight mount orientation and compact design make installation a breeze, while its operating temperature range of -40 to 105 °C ensures optimal performance even in challenging environments. Trust in this connector for secure and stable board-to-board connections in your electronics projects.