395-009-544-458

Heilind Number:EDA395-009-544-458
Manufacturer:EDAC
Manufacturer Number:395-009-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-544-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-544-458

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board PCB Connector. Featuring a single row design with 9 positions and a pitch of .1 inch, it ensures precise and efficient circuit board connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, with operating temperatures ranging from -40 to 105 °C. Crafted with copper alloy contacts, it offers reliable conductivity for seamless data transfer. Perfect for various applications, this connector is a must-have component for your PCB assembly projects. Upgrade your connectivity solutions with this high-performance connector.