395-009-558-101

Heilind Number:EDA395-009-558-101
Manufacturer:EDAC
Manufacturer Number:395-009-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-558-101

Detailed Description

Enhance your PCB connectivity with this sleek Black Board to Board Card Edge Connector. Featuring a single row design with nine positions and a compact .1-inch pitch, it offers seamless integration for your electronic components. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and stable connections. The right-angle mount orientation and .2-inch row spacing provide versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your setup with this essential connector for optimal functionality.