395-009-558-102

Heilind Number:EDA395-009-558-102
Manufacturer:EDAC
Manufacturer Number:395-009-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both reliability and aesthetics. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees optimal conductivity. Boasting a single row with nine positions, it offers ample space for your connections. Its right-angle mount orientation and 3A amperage make it suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for your projects. Upgrade your setup with this essential connector, perfect for professionals and hobbyists alike.