395-009-558-103

Heilind Number:EDA395-009-558-103
Manufacturer:EDAC
Manufacturer Number:395-009-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-558-103

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board Card Edge Connector, designed for seamless integration in electronic devices. With a single row and nine positions, it offers efficient signal transfer within a compact .1-inch pitch. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance even in harsh environments. The right-angle mount orientation allows for flexible PCB assembly, while the wide operating temperature range of -40 to 105°C guarantees reliable functionality in various applications. Elevate your connectivity solutions with this high-quality connector.