395-009-558-158

Heilind Number:EDA395-009-558-158
Manufacturer:EDAC
Manufacturer Number:395-009-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-558-158

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a right-angle mount orientation, perfect for optimizing space on your circuit board. With a black UL 94V-0 thermoplastic polyester housing, it ensures durability and safety in any environment. The copper alloy contact material guarantees reliable and efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer precise connectivity. With nine positions in a single row, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this high-performance connector for seamless and efficient data transmission.