395-009-558-178

Heilind Number:EDA395-009-558-178
Manufacturer:EDAC
Manufacturer Number:395-009-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-558-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-558-178

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 9 positions, ensuring optimal connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable operation even in harsh environments. With a compact .1-inch pitch and .2-inch row spacing, it offers precision and efficiency in your assembly. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Elevate your electronic projects with this essential component.