395-009-558-402

Heilind Number:EDA395-009-558-402
Manufacturer:EDAC
Manufacturer Number:395-009-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-558-402

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features nine positions with a single row layout for efficient data transmission. The sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure durability and reliability in any application. With a pitch of .1 inches and right-angle mount orientation, it offers easy installation and space-saving benefits. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Upgrade your setup with this essential component for optimal performance.