395-009-558-403

Heilind Number:EDA395-009-558-403
Manufacturer:EDAC
Manufacturer Number:395-009-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-558-403

Detailed Description

Enhance your PCB connectivity with this ultra-reliable Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. Its Copper Alloy contacts guarantee seamless conductivity, while the right-angle mount orientation offers flexible installation options. With a pitch of .1 inches and a row spacing of .2 inches, it allows for efficient signal transmission between boards. Boasting nine positions in a single row, it accommodates various connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide array of environments. Upgrade your electronic assemblies with this essential connector, a must-have for any professional setup.