395-009-558-404

Heilind Number:EDA395-009-558-404
Manufacturer:EDAC
Manufacturer Number:395-009-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-558-404

Detailed Description

Upgrade your electronic connections with our versatile Board to Board PCB Connector. Featuring a sleek black design, this connector boasts 9 positions with a single row layout, perfect for streamlined installations. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable conductivity. The right-angle mount orientation offers flexibility in placement, while the 0.1-inch pitch and 0.2-inch row spacing allow for efficient PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Trust in its quality and enhance your connectivity solutions. Great for DIY projects, prototyping, and professional applications.