395-009-558-407

Heilind Number:EDA395-009-558-407
Manufacturer:EDAC
Manufacturer Number:395-009-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-558-407

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features a right-angle mount orientation, making it suitable for various electronic applications. With a compact pitch of .1 inches and a single row layout, it offers seamless integration onto your PCB. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each of the nine positions is meticulously engineered with copper alloy contacts, guaranteeing reliable and efficient transmission. Operating flawlessly within a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential component.