395-009-558-412

Heilind Number:EDA395-009-558-412
Manufacturer:EDAC
Manufacturer Number:395-009-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-558-412

Detailed Description

Enhance your electronic connections with this sleek and durable black Board To Board PCB Connector. Designed for seamless integration, it features a single row with 9 positions and a convenient right angle mount orientation. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and efficient connectivity for your PCB projects. Elevate your circuit design with this essential component.