395-009-558-488

Heilind Number:EDA395-009-558-488
Manufacturer:EDAC
Manufacturer Number:395-009-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-558-488

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a right-angle mount orientation, it offers seamless integration into your PCB setup. The copper alloy contact material guarantees efficient and secure power transmission, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of environments. With 9 positions and a .1-inch pitch, this connector provides ample connectivity options for your circuit board needs. Trust in its quality construction for seamless and dependable performance.