395-009-558-603

Heilind Number:EDA395-009-558-603
Manufacturer:EDAC
Manufacturer Number:395-009-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-558-603

Detailed Description

Enhance connectivity in your electronics with this high-quality black Board To Board PCB Connector. Designed for seamless integration, it features a single row of nine positions with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment on your PCB. The housing is made of durable UL 94V-0 Thermoplastic Polyester, offering both reliability and safety. Crafted with copper alloy contacts, it guarantees efficient power transfer with an amperage of 3A. Its right-angle mount orientation allows for convenient installation in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its performance for seamless data and power transmission on your PCBs.