395-009-558-608

Heilind Number:EDA395-009-558-608
Manufacturer:EDAC
Manufacturer Number:395-009-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-558-608

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row design and a right-angle mount orientation, it offers optimal space utilization and ease of installation. The copper alloy contact material guarantees reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide efficient signal transmission. Boasting nine positions, it enables versatile connectivity options for your PCBs. Whether you're working on industrial machinery or consumer electronics, this connector is built to withstand extreme temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications. Elevate your PCB assembly with this essential component, meticulously crafted to meet the demands of modern technology.