395-009-558-678

Heilind Number:EDA395-009-558-678
Manufacturer:EDAC
Manufacturer Number:395-009-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-558-678

Detailed Description

Enhance your PCB connections with our versatile Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a right-angle mount orientation, it offers easy installation and efficient space utilization. The copper alloy contact material ensures reliable conductivity, while the 3A amperage rating guarantees safe and stable power transmission. Boasting 9 positions and a compact .1-inch pitch, it facilitates precise and secure inter-board connections. Ideal for various applications, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it a dependable choice for your electronic projects. Trust in its quality and performance, and elevate your PCB assembly experience.