395-009-558-688

Heilind Number:EDA395-009-558-688
Manufacturer:EDAC
Manufacturer Number:395-009-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-558-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-558-688

Detailed Description

Enhance your PCB connectivity with our versatile Right Angle Card Edge Connector. Designed for seamless integration, this black connector features 9 positions, with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in challenging environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient power transmission. Ideal for various applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions today with this high-quality component.