395-009-559-101

Heilind Number:EDA395-009-559-101
Manufacturer:EDAC
Manufacturer Number:395-009-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-559-101

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for seamless integration. With nine positions and a pitch of .1 inch, this connector offers optimal versatility for your electronic projects. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications. Upgrade your setup with this essential component, and experience enhanced connectivity like never before.