395-009-559-102

Heilind Number:EDA395-009-559-102
Manufacturer:EDAC
Manufacturer Number:395-009-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-559-102

Detailed Description

Elevate your circuitry with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row configuration and right-angle mount orientation, it offers efficient connectivity in tight spaces. Featuring nine positions and a .1-inch pitch, the connector facilitates precise alignment for seamless data transmission. The copper alloy contacts guarantee reliable signal transfer, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its quality and performance to power up your electronic projects with ease.