395-009-559-103

Heilind Number:EDA395-009-559-103
Manufacturer:EDAC
Manufacturer Number:395-009-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-559-103

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any application. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers flexible installation options. With a pitch of .1 inches and row spacing of .2 inches, it provides precise connectivity for your electronic devices. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for both industrial and commercial use. Upgrade your PCB setup with this versatile and efficient component.