395-009-559-108

Heilind Number:EDA395-009-559-108
Manufacturer:EDAC
Manufacturer Number:395-009-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-559-108

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board to Board PCB Connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation offers flexibility in installation. With a total of 9 positions and a pitch of .1 inch, this connector facilitates seamless interconnection on your PCBs. Designed for efficiency, it operates smoothly in temperatures ranging from -40 to 105 °C, making it suitable for diverse applications in various industries. Upgrade your connectivity solutions with this essential component.