395-009-559-158

Heilind Number:EDA395-009-559-158
Manufacturer:EDAC
Manufacturer Number:395-009-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-559-158

Detailed Description

Enhance your PCB connectivity with this meticulously engineered board-to-board connector. Designed for seamless integration, it boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. With a single row layout and a pitch of .1 inch, it offers efficient signal transfer in compact spaces. The copper alloy contact material provides optimal conductivity, while the right-angle mount orientation allows for flexible installation. Ideal for applications in demanding environments, it operates flawlessly within a wide temperature range of -40 to 105°C. Elevate your electronic assemblies with this essential component.