395-009-559-188

Heilind Number:EDA395-009-559-188
Manufacturer:EDAC
Manufacturer Number:395-009-559-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-559-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-559-188

Detailed Description

Elevate your connectivity with this sleek black board-to-board PCB connector. Designed for seamless integration, it features a right-angle mount orientation and UL 94V-0 thermoplastic polyester housing for enhanced durability. The copper alloy contacts ensure reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing offer precise alignment. With nine positions in a single row, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Upgrade your setup with this essential component for seamless data transmission.