395-009-559-403

Heilind Number:EDA395-009-559-403
Manufacturer:EDAC
Manufacturer Number:395-009-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-559-403

Detailed Description

Enhance your electronic connections with this high-quality black Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers convenient installation. With 9 positions and a pitch of .1 inches, this connector allows for seamless PCB connections. Its wide operating temperature range of -40 to 105°C ensures performance in various environments. Perfect for electronics enthusiasts and professionals alike, this connector is a must-have for any project.