395-009-559-412

Heilind Number:EDA395-009-559-412
Manufacturer:EDAC
Manufacturer Number:395-009-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-559-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in sleek black. Featuring a single row design with nine positions, it ensures precise and efficient connections for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration and space-saving functionality. The right-angle mount orientation further enhances flexibility in installation, making it a versatile and essential component for your projects. Elevate your connectivity solutions with this top-of-the-line connector.