395-009-559-458

Heilind Number:EDA395-009-559-458
Manufacturer:EDAC
Manufacturer Number:395-009-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-559-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-559-458

Detailed Description

Introducing our high-performance Right Angle Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any application. With a contact material of Copper Alloy, it guarantees optimal conductivity. Boasting nine positions and a single row configuration, it offers ample connectivity options for your PCB setup. The 0.1-inch pitch and 0.2-inch row spacing provide precise alignment, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various environments. Trust in the quality and performance of this essential connector for seamless board-to-board connections in your electronic projects.