395-009-559-603

Heilind Number:EDA395-009-559-603
Manufacturer:EDAC
Manufacturer Number:395-009-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-559-603

Detailed Description

Enhance connectivity within your electronic systems with this compact and efficient Board to Board PCB Connector. Designed for seamless integration, its right angle mount orientation and single row configuration make it ideal for space-saving installations. Crafted with precision, the housing material ensures durability while the copper alloy contact material guarantees reliable performance. With 9 positions and a pitch of .1 inch, it offers versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for harsh environments. Trust in this high-quality connector for seamless and secure connections in your electronic devices.