395-010-520-158

Heilind Number:EDA395-010-520-158
Manufacturer:EDAC
Manufacturer Number:395-010-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-520-158

Detailed Description

Enhance connectivity within your PCB setup with this sleek Board To Board Card Edge Connector. Designed for optimal performance, it features 10 positions with a single row layout, ensuring seamless integration. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of high-quality Copper Alloy, promoting efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is reliable even in harsh conditions. Upgrade your system with this essential component.