395-010-520-178

Heilind Number:EDA395-010-520-178
Manufacturer:EDAC
Manufacturer Number:395-010-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-520-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-520-178

Detailed Description

Enhance your PCB connectivity with this high-quality, straight-mount Card Edge Connector. Designed for seamless board-to-board integration, it features ten positions and a single row layout, facilitating efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester with copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this black connector is a dependable solution for various electronic applications. Upgrade your setup with this essential component for optimal connectivity.