395-010-520-201

Heilind Number:EDA395-010-520-201
Manufacturer:EDAC
Manufacturer Number:395-010-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-520-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek Black design, this connector ensures reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. With two rows and ten positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, further enhances conductivity. With a pitch of .1 in and row spacing of .2 in, precise connections are easily achieved. Designed for straight mount orientation, it effortlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Rest assured, it is RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your PCB assembly with this essential component.